Siemens 3RF2 Contactor, 230V Coil, 3-Pole, 10.5 A, 23 W 230V, 2 NO, 600V
- RS Stock No.:
- 156-407
- Mfr. Part No.:
- 3RF2410-1AB55
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,650.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,650.80 |
*price indicative
- RS Stock No.:
- 156-407
- Mfr. Part No.:
- 3RF2410-1AB55
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Power Rating | 23W | |
| Function | Self Locking | |
| Mount Type | Snap-On | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 95mm | |
| Standards/Approvals | UL, CE, cULus, EAC, RCM, RoHS, UKCA | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Power Rating 23W | ||
Function Self Locking | ||
Mount Type Snap-On | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 95mm | ||
Standards/Approvals UL, CE, cULus, EAC, RCM, RoHS, UKCA | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for reliable performance in three phase AC applications. Its robust construction allows it to operate efficiently within a wide voltage range, ensuring seamless integration into existing systems. With advanced electronic control capabilities, this device boasts precise zero point switching and impressive current handling, making it ideal for high-demand industrial settings.
Exceptional insulation voltage
High surge current resistance
Compact design for tight spaces
Versatile voltage and frequency support
Durable and reliable
Easy equipment upgrades
Related links
- Siemens 3RF2 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF2 Contactor 4 V Coil 10.5 A 30V 600V
- Siemens 3RF2 Contactor 230 V ac Coil 30 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF24 Contactor 3-Pole 23 W 110V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
