Siemens 3RF2 Contactor, 15V dc, 30 V dc Coil, 1-Pole, 70 A 30V dc, 1 NO, 600V
- RS Stock No.:
- 156-402
- Mfr. Part No.:
- 3RF2370-3BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,669.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,669.20 |
*price indicative
- RS Stock No.:
- 156-402
- Mfr. Part No.:
- 3RF2370-3BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 15V dc, 30V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 70A | |
| Series | 3RF2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Ring | |
| Control Circuit Voltage Uc | 30V dc | |
| Contactor Application | Safety, Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 70A | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Width | 80mm | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Depth | 164mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 15V dc, 30V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 70A | ||
Series 3RF2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Ring | ||
Control Circuit Voltage Uc 30V dc | ||
Contactor Application Safety, Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 70A | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Width 80mm | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Depth 164mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is a robust solution designed for seamless control in single phase applications. Equipped with instantaneous switching capabilities and a wide operational voltage range, it is engineered to perform efficiently in demanding environments. The innovative design allows for easy installation on standard mounting rails while ensuring excellent durability against shock and vibration.
Instantaneous switching for improved performance
Compact dimensions for versatile installation
Robust construction for harsh conditions
Compliant with international safety standards
Related links
- Siemens 3RF2 Contactor 30 V dc Coil 40 A 30V dc 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
