Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 30 A 230V ac, 1 NO, 600V

Subtotal (1 unit)*

MYR688.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR688.37

*price indicative

RS Stock No.:
156-376
Mfr. Part No.:
3RF2330-1AA25
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

30A

Series

3RF2

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

30A

Maximum Operating Temperature

60°C

Length

95mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Width

45mm

Depth

136mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for efficient control in demanding environments. Offering reliability at temperatures up to 60 °C, it accommodates an operating voltage of up to 600 V. Engineered for single phase applications, this product enhances performance with zero point switching capabilities. Its compact design ensures seamless installation in standard mounting rails, while its robust build features screw terminals for secure connections.

High performance for single phase AC

Screw type terminals for easy wiring

Flexible for various operational currents

Excellent surge current resistance

High voltage resistance

Wide temperature operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy