Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

MYR265.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR265.78

*price indicative

RS Stock No.:
155-756
Mfr. Part No.:
3RT2015-1AB02-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Mount Type

Suspended Mount

Function

Safety

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Power Contactor, Safety

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Length

58mm

Depth

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient control of electrical circuits in industrial environments. This versatile unit boasts exceptional performance with a robust design suitable for various applications, ensuring reliability and durability.

Advanced technology ensures minimised energy losses during operation

Robust construction withstands demanding industrial environments

Easy integration with existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy