Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 500 A, 250 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

MYR21,075.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,075.38

*price indicative

RS Stock No.:
155-738
Mfr. Part No.:
3RT1076-6SF36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V, 96V

Number of Poles

3

Contact Voltage

1kV

Contact Current

500A

Power Rating

250kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

127V

Operational Current Ie

550A

Maximum Operating Temperature

60°C

Length

214mm

Standards/Approvals

IEC 61508, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1

Width

160mm

Depth

225mm

COO (Country of Origin):
DE
The Siemens power contactor designed for efficient control in demanding applications. Combining robust engineering with innovative technology, this device is ideal for switching AC and DC loads, providing reliable operation even under extreme conditions.

Quick and easy installation due to a smart screw-terminal design

Built to meet rigorous standards and ensuring compliance with international safety regulations

Low power loss during operation enhances overall energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy