RS Better World

Siemens 3RT1 Contactor, 440V, 480 V Coil, 3-Pole, 400 A, 200 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

MYR13,036.32

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,036.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
155-713
Mfr. Part No.:
3RT1075-2AR36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

440V, 480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Power Rating

200kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

480V

Minimum Operating Temperature

-25°C

Operational Current Ie

400A

Maximum Operating Temperature

60°C

Length

214mm

Depth

225mm

Standards/Approvals

IEC 60947-1, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

Width

160mm

Better World Claim

Repairable by the End User

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliability and efficiency in demanding industrial environments. Designed to handle heavy electrical loads up to 400 A, this robust component is ideal for motor control applications, ensuring optimal performance under varying conditions.

Designed with a high mechanical service life for reduced maintenance needs

Equipped with optimal surge voltage resistance to safeguard against electrical faults

Incorporates advanced safety features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy