Siemens 3RT25 Contactor, 120V Coil, 4-Pole, 41 A, 22 kW 120V, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-695
- Mfr. Part No.:
- 3RT2536-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,952.02
FREE delivery for orders over RM 150.00
- Ready to ship from 24 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,952.02 |
*price indicative
- RS Stock No.:
- 154-695
- Mfr. Part No.:
- 3RT2536-1AK60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 120V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 41A | |
| Series | 3RT25 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Control Circuit Voltage Uc | 120V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60947-4-1, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL | |
| Width | 75mm | |
| Length | 114mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 120V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 41A | ||
Series 3RT25 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Control Circuit Voltage Uc 120V | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals IEC 60947-4-1, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL | ||
Width 75mm | ||
Length 114mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 2 NO/2 NC
- Siemens 3RT25 Contactor 4-Pole 22 kW 230V ac 400V
- Siemens 3RT25 Contactor 33 V ac/dc Coil 41 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 16 A 2 NO/2 NC, 400V
