Siemens 3RT25 Contactor, 42V ac Coil, 4-Pole, 25 A, 11 kW 42V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

MYR775.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.08

*price indicative

RS Stock No.:
154-679
Mfr. Part No.:
3RT2526-1AD00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

25A

Power Rating

11kW

Series

3RT25

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

42V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL

Length

85mm

Width

61mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens advanced power contactor integrates reliable performance with a robust design, suitable for various industrial applications. With its impressive rating of 25 A and capability to handle 11 kW at 400 V, this device ensures seamless operation in AC-3 conditions. The compact design allows easy installation while maintaining high operational efficiency. Designed for accurate and dependable switching, this product is equipped with both main and auxiliary contacts, ensuring versatile connectivity options. Its durable construction also demonstrates exceptional resistance to environmental stressors, making it ideal for use in demanding situations. Furthermore, the device adheres to stringent safety standards, guaranteeing optimal protection for your systems at all times.

Compact, space-saving design maximises installation flexibility

Reliable operation across varied industrial settings

Both normally open and closed contacts included

Rigorous safety standards ensure enhanced protection

Shock-resistant capabilities provide long-term durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy