Siemens 3RT14 Contactor, 127V ac/dc, 96 V ac/dc Coil, 3-Pole, 275 A, 189 kW 127V ac/dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-284
- Mfr. Part No.:
- 3RT1456-6NF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR6,201.77
FREE delivery for orders over RM 150.00
- Ready to ship from 07 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR6,201.77 |
*price indicative
- RS Stock No.:
- 154-284
- Mfr. Part No.:
- 3RT1456-6NF36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V ac/dc, 96V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 275A | |
| Power Rating | 189kW | |
| Series | 3RT14 | |
| Function | Mirror Contact | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 127V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 275A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 170mm | |
| Length | 172mm | |
| Standards/Approvals | URS, UL, UKCA, RMRS, RCM, PRS, IP20, IEC61508, IEC 60529, EAC, DNV, CSA, CE, CCC | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V ac/dc, 96V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 275A | ||
Power Rating 189kW | ||
Series 3RT14 | ||
Function Mirror Contact | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 127V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 275A | ||
Maximum Operating Temperature 55°C | ||
Depth 170mm | ||
Length 172mm | ||
Standards/Approvals URS, UL, UKCA, RMRS, RCM, PRS, IP20, IEC61508, IEC 60529, EAC, DNV, CSA, CE, CCC | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 275 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 127 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 690 A 127V ac/dc 690V
