Siemens 3RT23 Contactor, 155V ac/dc, 83 V ac/dc Coil, 4-Pole, 160 A, 1 NO/1 NC, 400V

Subtotal (1 unit)*

MYR4,081.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,081.25

*price indicative

RS Stock No.:
154-253
Mfr. Part No.:
3RT2348-1NF30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

155V ac/dc, 83V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

160A

Series

3RT23

Normal State Configuration

1 NO/1 NC

Width

96mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens contactor is designed for robust performance in demanding applications. With a four-pole configuration and rated for 160 A at 400 V, it stands out in its category for its reliable operation across a temperature range of -25 to +60 °C. Equipped with features such as integrated varistor and auxiliary contacts, this product is engineered to facilitate effective control and protection of electrical circuits, enhancing safety and efficiency in various environments. Its impressive mechanical service life of 10 million operating cycles exemplifies its durability, making it an ideal choice for professionals seeking long-lasting solutions in industrial settings.

Reliable shock resistance performance

Insulation voltage rating up to 690 V

Environmental Product Declaration compliance

Flexible installation with various orientations

Wide control supply voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy