Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 10 A, 5.5 kW 400V, 1 NO, 690V

Subtotal (1 unit)*

MYR555.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR555.37

*price indicative

RS Stock No.:
154-168
Mfr. Part No.:
3RT2017-2AV01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

690V

Contact Current

10A

Power Rating

5.5kW

Series

3RT2

Mount Type

Screw, Snap-On

Function

Mirror Contact

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

400V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

45mm

Depth

73mm

Length

70mm

Standards/Approvals

CCC, CE, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, UKCA, UL, IEC 60947-5-1, IEC 61508-2

COO (Country of Origin):
DE
The Siemens Power Contactor offers advanced control and protection for electrical installations with versatile AC and DC operational capacities. Engineered for durability, it features an impressive mechanical service life, making it ideal for demanding industrial environments. Its robust construction and innovative design ensure safety and efficiency, while its compact size and user-friendly installation enhance adaptability for seamless integration. This power contactor is essential for reliable motor control and protection.

Compact design for easy integration

Long mechanical service life

Versatile with various currents

Robust performance in tough conditions

Efficient thermal management

Enhanced functionality with auxiliary contacts

Environmentally friendly construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy