Siemens 3RA23 Contactor, 220V, 240 V Coil, 3-Pole, 6.7 A, 5.5 kW 240V, 3 NO, 690V
- RS Stock No.:
- 153-351
- Mfr. Part No.:
- 3RA2317-8XB30-1AP6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,511.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,511.41 |
*price indicative
- RS Stock No.:
- 153-351
- Mfr. Part No.:
- 3RA2317-8XB30-1AP6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 73mm | ||
Standards/Approvals IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | ||
Length 68mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to deliver exceptional performance and reliability in demanding applications. This versatile unit is suitable for AC-3e and AC-3 environments, supporting operational currents of up to 12 A. It combines robust features such as a mechanical and electrical interlock, ensuring safe operation across various settings.
Efficient electrical and mechanical interlock for safety
Mechanical service life up to 10 million cycles
Compact for easy installation
Screw type terminals for various conductor sizes
Optimised thermal performance with wide temperature range
Conforms to international safety and performance standards
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 6.7 A 690V
