Siemens SIRIUS Contactor, 48V ac Coil, 3-Pole, 6.7 A, 5.5 kW 48V ac, 3 NO, 690V

Subtotal (1 unit)*

MYR1,511.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,511.41

*price indicative

RS Stock No.:
153-150
Mfr. Part No.:
3RA2317-8XB30-1AH0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

SIRIUS

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

48V ac

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

68mm

Standards/Approvals

ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL

Depth

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for high performance in demanding applications. With a robust construction and leading-edge technology, it ensures reliable operation at high voltages and currents. Designed to handle AC-3E and AC-3 classifications, this product is ideal for controlling motors with a maximum rated operating power of 5.5 kW at 400 V.

Robust design for reliability in tough environments

Supports high operating voltages for flexibility

Auxiliary switch functionality for expanded capabilities

High shock resistance for durability

Wide temperature range for diverse conditions

Screw type terminals for easy installation

Long operational lifespan reduces maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy