Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 6.7 A, 5.5 kW 110V, 3 NO, 690V

Subtotal (1 unit)*

MYR1,309.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,309.88

*price indicative

RS Stock No.:
153-125
Mfr. Part No.:
3RA2316-8XB30-2AP0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

230V

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RA23

Power Rating

5.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

9A

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Depth

83mm

Standards/Approvals

ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UL, UKCA

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is a robust solution designed for AC-3e/AC-3 applications, optimising performance with a current rating of up to 9 A. Its compact S00 size makes it suitable for various mounting configurations. Built with advanced electrical and mechanical interlock features, this unit ensures reliable operation and safety in demanding environments.

Compact design for versatile installation

Spring loaded terminals for easy connections

Enhanced shock resistance for durability

Mechanical service life of 10 million cycles

Auxiliary switch functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy