Schneider Electric Control Relay 5NO, 10 A Contact Rating, 200 V ac, TeSys
- RS Stock No.:
- 256-4139
- Mfr. Part No.:
- CAD50L7
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 256-4139
- Mfr. Part No.:
- CAD50L7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Normal State Configuration | 5NO | |
| Control Voltage | 200 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Normal State Configuration 5NO | ||
Control Voltage 200 V ac | ||
- COO (Country of Origin):
- FR
Schneider Electric CAD50L7
TeSys Deca control relay, 5 contacts (5NO), 10A/690V, for control of electromagnetic loads AC-15/DC-13. It provides a 200V 50/60Hz AC control circuit, connection by screw clamp terminals. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability. Compact (45mm width), for clipping on 35mm DIN rail or fixing by screw. Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium product (RoHS/REACh).
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Rail mounting
Different ways for connection
Different ways for connection
Related links
- Schneider Electric Control Relay 5NO 110 V ac, TeSys
- Schneider Electric Control Relay 5NO 230 V ac, TeSys
- Schneider Electric CAD Control Relay 5NO TeSys
- Schneider Electric TeSyS CA Control Relay 5NO 48 V, CAD503
- Schneider Electric Control Relay 3 NO + 2 NC 5.4 W TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 230 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 24 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 110 V, TeSys

