Schneider Electric Control Relay 5NO, 10 A Contact Rating, 110 V ac, TeSys
- RS Stock No.:
- 256-4132
- Mfr. Part No.:
- CAD506FD
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 256-4132
- Mfr. Part No.:
- CAD506FD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Contact Current Rating | 10 A | |
| Range | TeSys | |
| Normal State Configuration | 5NO | |
| Control Voltage | 110 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Contact Current Rating 10 A | ||
Range TeSys | ||
Normal State Configuration 5NO | ||
Control Voltage 110 V ac | ||
- COO (Country of Origin):
- FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.
Different ways for connection
Compatible for all the voltages on the market
Compatible for all the voltages on the market
Related links
- Schneider Electric Control Relay 5NO 200 V ac, TeSys
- Schneider Electric Control Relay 5NO 230 V ac, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 110 V, TeSys
- Schneider Electric CAD Control Relay 5NO TeSys
- Schneider Electric TeSyS CA Control Relay 5NO 48 V, CAD503
- Schneider Electric Control Relay 1 NO + 1 NC 230 V, TeSys
- Schneider Electric Control Relay 1 NO + 1 NC 24 V, TeSys
- Lovato Control Relay 3NO + 1NC 110 V ac BGF00

