Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 200 V, TeSys

Unavailable
RS will no longer stock this product.
MY - SEBundle - PDP
RS Stock No.:
256-4119
Mfr. Part No.:
CAD32L7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Current Rating

10 A

Range

TeSys

Power Rating

5.4 W

Normal State Configuration

3 NO + 2 NC

Control Voltage

200 V

COO (Country of Origin):
FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.

Rail mounting
Different ways for connection

Related links