RS Better World

Schneider Electric, TeSyS CA Control Relay 1 NO/1 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 48V 5 NO

Subtotal (1 unit)*

MYR1,178.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,178.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4129
Mfr. Part No.:
CAD506ED
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Mount Type

Plate, DIN Rail

Series

TeSyS CA

Pole and Throw Configuration

5 NO

Normal State Configuration

1 NO/1 NC

Terminal Type

Ring Terminal

IP Rating

IP2X

Reset Method

Automatic & Manual

Adjustable Current Range

28 → 115 A

Minimum Operating Temperature

-40°C

Width

45mm

Maximum Operating Temperature

70°C

Length

1.05km

Contact Voltage

690V

Depth

93mm

Standards/Approvals

UL, IEC 60947, CSA

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V ac

Control Voltage

48V

COO (Country of Origin):
FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.

Different ways for connection

Compatible for all the voltages on the market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy