Schneider Electric, TeSyS CA Control Relay 2 NO/2 NC, 110A F.L.C, 10A Contact Rating, 0.045 kW, 24V ac
- RS Stock No.:
- 211-1638
- Mfr. Part No.:
- CA2KN223B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR310.07
FREE delivery for orders over RM 150.00
- Ready to ship from 26 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR310.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1638
- Mfr. Part No.:
- CA2KN223B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| FLC Motor Rating | 110A | |
| Relay Contact Current | 10A | |
| Mount Type | Plate, Rail | |
| Series | TeSyS CA | |
| Power Rating | 0.045kW | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | 2 NO/2 NC | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Length | 58mm | |
| Standards/Approvals | BS 5424, CSA, IEC 60947, NF C 63-140, TC conforming to IEC 60068, UL, VDE 0660 | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 690V | |
| Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
FLC Motor Rating 110A | ||
Relay Contact Current 10A | ||
Mount Type Plate, Rail | ||
Series TeSyS CA | ||
Power Rating 0.045kW | ||
Terminal Type Spring Terminal | ||
Normal State Configuration 2 NO/2 NC | ||
IP Rating IP2X | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Length 58mm | ||
Standards/Approvals BS 5424, CSA, IEC 60947, NF C 63-140, TC conforming to IEC 60068, UL, VDE 0660 | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 690V | ||
Control Voltage 24V ac | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 110A F.L.C 0.045 kW, 24V ac
- Schneider Electric 110A F.L.C 0.045 kW, 415V ac 2 NO/2 NC
- Schneider Electric 110A F.L.C 0.045 kW, 115V ac 2 NO/2 NC
- Schneider Electric 110A F.L.C 0.045 kW, 440V ac 2 NO/2 NC
- Schneider Electric 110A F.L.C 0.045 kW, 400V ac 3 NO/1 NC
- Schneider Electric 110A F.L.C 0.045 kW, 42V ac
- Schneider Electric 110A F.L.C 0.045 kW, 230V ac
- Schneider Electric 110A F.L.C 0.045 kW, 120V ac
