Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 25 → 35 A, 6A Contact Rating, 690V 1P
- RS Stock No.:
- 258-722
- Mfr. Part No.:
- 278461 ZB150-35
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,220.08
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR1,220.08 |
*price indicative
- RS Stock No.:
- 258-722
- Mfr. Part No.:
- 278461 ZB150-35
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 1P | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Width | 118mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 25 → 35 A | |
| Length | 134mm | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA Class No.:3211-03 UL UL 60947-4-1 CSA IEC/EN 60947-4-1 CE CSA File No.:012528 UL File No.:E29184 VDE 0660 IEC/EN 60947 UL Category Control No.:NKCR CSA-C22.2 No. 60947-4-1-14 | |
| Depth | 135mm | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Mount Type Direct | ||
Pole and Throw Configuration 1P | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Width 118mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 25 → 35 A | ||
Length 134mm | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA Class No.:3211-03 UL UL 60947-4-1 CSA IEC/EN 60947-4-1 CE CSA File No.:012528 UL File No.:E29184 VDE 0660 IEC/EN 60947 UL Category Control No.:NKCR CSA-C22.2 No. 60947-4-1-14 | ||
Depth 135mm | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- DE
