Siemens 3RA28 Electronic Timing Relay

Subtotal (1 unit)*

MYR679.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR679.68

*price indicative

RS Stock No.:
212-8985
Distrelec Article No.:
301-39-458
Mfr. Part No.:
3RA2811-1CW10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Timing Relay

Standards/Approvals

RoHS

Series

3RA28

COO (Country of Origin):
CZ

Siemens 3RA28 Series Electronic Timing Relay, 0.05 to 100s time range, 24 to 240V control supply - 3RA2811-1CW10


This electronic timing relay provides ON‑delay timing for control circuits. It accepts 24 to 240 V AC/DC supply at 50/60 Hz, features a semiconductor output for contactor control and an integrated varistor to damp contactor Coil transients. The device clips onto compatible contactors and is suitable for use where compact, front‑mounted time control is required.

Features and Benefits:


• 0.05 to 100 s adjustable time improves process synchronisation
• Semiconductor output gives low voltage drop and 3.5 V maximum when switched through
• Integrated varistor reduces contactor Coil spikes, supporting Coil longevity

Applications


• Used with S00 and S0 frame contactors for delayed start
• Ideal for sequencing contactors in motor start or machine control

What is the typical electrical endurance with matched contactors?


It typically achieves 10 000 000 operating cycles when used with S00 or S0 frame contactors.

What environmental and mounting limits apply to its installation?


It operates from -25 to +6 0 °C, can be mounted in any position, and is suitable up to 2 000 m altitude.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy