Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- RS Stock No.:
- 211-1689
- Mfr. Part No.:
- LA7D305
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR550.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR550.39 |
*price indicative
- RS Stock No.:
- 211-1689
- Mfr. Part No.:
- LA7D305
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Remote Tripping Device | |
| Accessory Type | Mechanical Remote Control | |
| For Use With | LRD15..LR2DLRD33..LRD43..LR3D43..LR3D15..LR3D33..LR3D35 | |
| Standards/Approvals | Environmental Disclosure, Green Premium product, China RoHS Regulation, REACH Declaration, EU RoHS Directive, REACh Regulation | |
| Series | TeSyS LR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Remote Tripping Device | ||
Accessory Type Mechanical Remote Control | ||
For Use With LRD15..LR2DLRD33..LRD43..LR3D43..LR3D15..LR3D33..LR3D35 | ||
Standards/Approvals Environmental Disclosure, Green Premium product, China RoHS Regulation, REACH Declaration, EU RoHS Directive, REACh Regulation | ||
Series TeSyS LR | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys D thermal overload relays-Mechanical remote control is The Schneider Electric most sought after solution for good aesthetic and compatibility goals.
Sustainable offer status Green Premium product
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D15.., LRD15
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LC1D115 LC1D150, LR3D
- Schneider Electric TeSyS LR Contactor Terminal Block for use with Separate mounting of LRD04L-D32L LR3D04L-D32L
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LR3D3 LRD3..L, LC1D40A to D65A
- Schneider Electric TeSyS LR Contactor Wiring Kit for use with LR3D01-35 Series, LRD01 Series
- Schneider Electric TeSyS LR Contactor Electrical Reset for use with LR3D Series, LRD Series
- Schneider Electric 5.5A 5A Contact Rating
