Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-192
- Mfr. Part No.:
- 3RT1975-5AS32
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR1,336.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,336.21 |
*price indicative
- RS Stock No.:
- 676-192
- Mfr. Part No.:
- 3RT1975-5AS32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Changeover Mechanism | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Changeover Mechanism | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is engineered for reliable performance in controlling contactors. Designed for both AC and DC operations, this mechanism supports voltages up to 550 V, ensuring versatility in various applications. With its spring-type Terminal and economy circuit options, it optimises operational efficiency while maintaining a Compact footprint.
Supports a dual control supply voltage at AC, providing flexibility in installation and usage scenarios
Designed for both 50 Hz and 60 Hz operations, ensuring compatibility across diverse environments
Robust weight of 1.202 kg adds to the overall stability of installation and operation
Inductive power factors of 0.9 at both 50 Hz and 60 Hz enhance energy efficiency and reliability
Approved by relevant authorities, ensuring compliance and safety in various applications
Available with a variety of supporting documentation for ease of use and installation
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT126
