Siemens SIRIUS 3RT Phase Barrier for use with 3RT1483

Subtotal (1 unit)*

MYR132.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR132.27

*price indicative

RS Stock No.:
676-113
Mfr. Part No.:
3RT1983-4AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Phase Barrier

Accessory Type

Phase Barrier

For Use With

3RT1483

Standards/Approvals

UKCA

Series

SIRIUS 3RT

COO (Country of Origin):
KR
The Siemens Phase barrier is designed to enhance operational functionality in conjunction with 3RT1481, 3RT1482, and 3RT1483 devices, providing a reliable solution for safety and performance in electrical applications. This robust phase barrier supports four units and is recognised for its high-quality construction and black finish, ensuring durability in various environments. With a focus on safety, this product is an essential component for those seeking to optimise their control systems and enhance operational efficiency. It is an Ideal choice for professionals in the electrical field who require dependable accessories that meet rigorous standards, while its Compact weight of 0.16 kg makes it easy to handle and install, facilitating seamless integration into existing setups.

Phase barrier ensures enhanced safety for specified units

Constructed from high-quality materials for long-lasting performance

Lightweight design facilitates easy installation and handling

Compact dimensions optimise space in electrical enclosures

Black colour provides a professional appearance, fitting various designs

Suitable for use in diverse environments, ensuring broad compatibility

Adheres to general product approval, ensuring high reliability

Comprehensive support and resources available online for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy