Siemens 3RT29 Coil for use with Contactor

This image is representative of the product range

Subtotal (1 unit)*

MYR280.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR280.44

*price indicative

RS Stock No.:
670-121
Mfr. Part No.:
3RT2944-5AH21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Coil

Accessory Type

Magnet Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnet Coil is designed to provide reliable operation for contactors, functioning effectively with an AC control supply voltage of 48 V at both 50 and 60 Hz. This component is integral for various solenoid applications, particularly within industrial settings. With a focus on efficiency, it operates within the specified range for both frequency ratings, ensuring consistent performance. The lightweight design, facilitates easy installation and handling. This magnet Coil stands out for its robustness and adaptability, making it a valuable addition to any contactor setup.

Optimised for use with 48 V AC enabling dependable functioning across various applications

Dual frequency compatibility ensures versatility in different operational environments

Efficient operating range factors at AC enhance performance stability

Low apparent pick up power reduces energy consumption while maintaining effectiveness

Inductive power factors are tailored for both closing and holding power providing energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy