Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-850
- Mfr. Part No.:
- 3RT2934-5AH21
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
MYR193.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR193.01 |
*price indicative
- RS Stock No.:
- 669-850
- Mfr. Part No.:
- 3RT2934-5AH21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to provide reliable control in AC applications. Built to industry standards, the Coil boasts a lightweight design of 0.115 kg, ensuring easy installation and integration into existing systems. With an operating range factor of 0.8 to 1.1 for 50 Hz and 0.85 to 1.1 for 60 Hz, this Coil guarantees dependable performance across its operational limits. It is an essential component for ensuring effective and efficient functioning in solenoid-controlled systems.
Rated for 48 V AC control supply at both 50 Hz and 60 Hz allowing versatile use
Lightweight design for easy handling and installation
Apparent pick up power of 210 VA at 50 Hz and 188 VA at 60 Hz ensures robust activation
General product approval ensures compliance with industry standards for safety and reliability
