Siemens 3RT29 Coil for use with Contactor

N

This image is representative of the product range

Subtotal (1 unit)*

MYR158.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.92

*price indicative

RS Stock No.:
669-842
Mfr. Part No.:
3RT2934-5AB01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens magnetic Coil provides efficient control for a range of applications. This Coil ensures reliable operation and longevity. It features an inductive power factor of 0.72 during closing, making it Ideal for demanding environments. The product is part of the renowned SIRIUS line, known for its quality and durability in industrial automation. Its Compact size, weighing only 0.113 kg, allows easy integration into various systems while maintaining high performance. This product is essential for enhancing the functionality of your contactor installations, ensuring safe and effective control.

Rated for 24 V AC at 50 Hz ensuring compatibility with standard systems

Apparent pick up power of 190 VA allows for effective Coil activation

Apparent holding power of 16 VA maintains Coil performance during operation

Meets general product approvals for EMV and maritime applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy