Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-836
- Mfr. Part No.:
- 3RT2934-5AN21
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
MYR158.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR158.92 |
*price indicative
- RS Stock No.:
- 669-836
- Mfr. Part No.:
- 3RT2934-5AN21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnet Coil is designed to operate with contactors, delivering dependable performance in various applications requiring AC control supply voltage. Its robust design ensures efficient power management, converting electrical energy into the mechanical movement necessary for effective control of machinery and systems. Comprising various technical features, this product caters to commercial and industrial sectors looking for reliability and efficiency in controlling electrical currents.
Operates at a control supply voltage of 220 V AC with frequencies of 50 or 60 Hz
Offers apparent pick up power of 210 VA at 50 Hz and 188 VA at 60 Hz for reliable engagement
Includes environmental confirmations highlighting its commitment to sustainability
Suitable for use in maritime applications increasing its adaptability to various environments
