Siemens 3RA2913 Wiring Kit for use with Foad Feeders
- RS Stock No.:
- 669-301
- Mfr. Part No.:
- 3RA2913-1DB2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR599.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR599.37 |
*price indicative
- RS Stock No.:
- 669-301
- Mfr. Part No.:
- 3RA2913-1DB2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Reversing Wiring Kit | |
| Product Type | Wiring Kit | |
| For Use With | Foad Feeders | |
| Standards/Approvals | UL | |
| Series | 3RA2913 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Reversing Wiring Kit | ||
Product Type Wiring Kit | ||
For Use With Foad Feeders | ||
Standards/Approvals UL | ||
Series 3RA2913 | ||
- COO (Country of Origin):
- DE
The Siemens wiring kit is designed for electrical and mechanical completeness for load feeders without fuses, Size S00, and is compatible with 60 mm busbar systems. It consists of a wiring module, busbar adapter, device holder, and side modules. The packaging dimensions are 102.00 x 49.00 x 84.00 mm, and the net weight is 0.644 kg.
Robust design ensures long-lasting durability
Compatible with a variety of automation systems for versatile use
Facilitates increased productivity through efficient operation
Incorporates safety features to protect electrical systems
Designed to support seamless integration with existing infrastructure
Related links
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 Contactor Assembly
- Siemens 3RA2933 Wiring Kit for use with Foad Feeders
- Siemens Motor Accessories 3RA6812 Series Motor Accessory for Use with Foad Feeders
- Siemens 3RA2913 Contactor Wiring Kit for use with S00 YD Starter
- Siemens SIRIUS Contactor Wiring Kit for use with 3RA2 Series
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA2 Wiring Kit for use with 3RA2 Series
- Siemens SIRIUS Contactor Wiring Kit for use with S00 Reversing Starter
