Schneider Electric TeSys Interlock for use with Actuator
- RS Stock No.:
- 585-479
- Mfr. Part No.:
- LA9G973
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,007.71
FREE delivery for orders over RM 500.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,007.71 |
*price indicative
- RS Stock No.:
- 585-479
- Mfr. Part No.:
- LA9G973
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Interlock | |
| For Use With | Actuator | |
| Standards/Approvals | CB scheme, CSA C22.2 No 60947-4-1, cULus, GB/T 14048.4, UKCA, EU-RO-MR by DNV-GL, CE, EN/IEC 60947-4-1, UL 60947-4-1, EAC, CCC | |
| Series | TeSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mechanical Interlock | ||
Product Type Interlock | ||
For Use With Actuator | ||
Standards/Approvals CB scheme, CSA C22.2 No 60947-4-1, cULus, GB/T 14048.4, UKCA, EU-RO-MR by DNV-GL, CE, EN/IEC 60947-4-1, UL 60947-4-1, EAC, CCC | ||
Series TeSys | ||
The Schneider Electric Mechanical interlock is an essential accessory designed to enhance the operational reliability of TeSys Giga contactors LC1G630-800 and LC1G620. This interlock ensures smooth and safe transitions between various electrical circuits.
Compliant to IEC standards for pollution degree 3
RoHS compliant
REACH compliant
Related links
- Schneider Electric TeSyS D Mechanical Interlock for use with d65 LC1D Series, d40
- Schneider Electric TeSyS D Contactor Interlock for use with LC1Dt20...Dt40
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1D40A to D65A Contactor
- Schneider Electric TeSyS D Contactor Interlock for use with Lc1D09-D38, Lc1Dt20-Dt40
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G265-500 with LC1G115-225
- Schneider Electric TeSyS G Mechanical Interlock for use with Giga Contactor LC1G115-500 with LC1G115-500
- Schneider Electric TeSyS D Interlock for use with D09 to D38 Series
- Schneider Electric TeSyS D Mechanical Interlock for use with LC1 Series

