Allen Bradley Suppressor Module for use with Industrial Use
- RS Stock No.:
- 265-899
- Mfr. Part No.:
- 4983-DD12
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR463.12
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR463.12 |
*price indicative
- RS Stock No.:
- 265-899
- Mfr. Part No.:
- 4983-DD12
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Suppressor Module | |
| Accessory Type | Surge Suppressor Block Diode | |
| For Use With | Industrial Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Suppressor Module | ||
Accessory Type Surge Suppressor Block Diode | ||
For Use With Industrial Use | ||
Standards/Approvals No | ||
The Allen Bradley DIN Rail Data line Surge Protective Device is a surge protective devices are designed to protect industrial communication networks. This device uses a combination of 3-electrode gas discharge tubes and fast-clamping diodes. Typical applications include industrial processing equipment, transmission systems, I/O cards, probes, actuators, and displays.
Compact and modular design
Cost effective to protect individual loads
RS232 type LAN network
Line type is 1 pair with shield
Nominal line voltage is 12V
Related links
- Allen Bradley Suppressor Module for use with Industrial Use
- Allen Bradley Suppressor Module for use with Electrical Panel
- Allen Bradley, 100-FS Surge Suppressor Unit 280V ac Maximum Voltage Rating 97 A Maximum Surge Current Surge Suppressor
- Allen Bradley Switch Disconnector Auxiliary Switch, 194R-NE Series for Use with Industrial Use
- Allen Bradley Panel Mount Harmonic Filter, Screw 3 Phase
- Allen Bradley Panel Mount Harmonic Filter, Screw 3 Phase
- Allen Bradley Panel Mount Harmonic Filter, Screw 3 Phase
- Allen Bradley, 100-FS Surge Suppressor Unit 55V ac Maximum Voltage Rating 97 A Maximum Surge Current Surge Suppressor
