Allen Bradley, 4983-PF 30A 240 V 47 → 63Hz, Panel Mount Harmonic Filter, Screw

Subtotal (1 unit)*

MYR7,926.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,926.95

*price indicative

RS Stock No.:
265-974
Mfr. Part No.:
4983-PF240-30
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Maximum Current Rating

30A

Maximum Voltage Rating

240 V

Mounting Type

Panel Mount

Termination Style

Screw

Series

4983-PF

Operating Frequency

47 → 63Hz

COO (Country of Origin):
MX
The Allen Bradley Panel Mount Filter is a panel mount filter product. The main function of the this is noise protection, it monitors and cleans the wave of high frequency noise disturbances that can cause premature aging.

Features Islatrol filter technology
LED power indication
Panel flange mount