Eaton EML Terminal Block for use with Frame Size V, S811, S801+
- RS Stock No.:
- 241-527
- Mfr. Part No.:
- 127666 EML28
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,358.30
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,358.30 |
*price indicative
- RS Stock No.:
- 241-527
- Mfr. Part No.:
- 127666 EML28
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Terminal Block | |
| Accessory Type | Terminal Block | |
| For Use With | Frame Size V, S811, S801+ | |
| Standards/Approvals | CSA Class No.:6223-02, UL E202571, UL508, UL, CSA-C22.2 No. 65, CSA LR 353, CSA, UL NMFT | |
| Series | EML | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Terminal Block | ||
Accessory Type Terminal Block | ||
For Use With Frame Size V, S811, S801+ | ||
Standards/Approvals CSA Class No.:6223-02, UL E202571, UL508, UL, CSA-C22.2 No. 65, CSA LR 353, CSA, UL NMFT | ||
Series EML | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton premium terminal block is engineered for efficiency and reliability in electrical applications. Designed specifically for use with S801+ and S811+ soft starters, it excels in providing robust connections for various conductor sizes, accommodating both large and medium gauge wires. Constructed to endure rigorous environmental conditions, this accessory seamlessly integrates into Eatons high-quality product range, ensuring that it meets both safety and performance standards. Its compact dimensions make it suitable for installation in tight spaces while allowing for easy wiring and durable operation. With an ambient temperature range that supports both high and low extremes, this terminal block thrives in diverse settings, making it an essential component for professionals seeking dependability.
Designed for easy installation and maintenance in power systems
Supports a wide range of conductor sizes for versatile applications
Built for harsh environmental conditions, ensuring longevity
Integrates smoothly with S801+/S811+ soft starters and related systems
Complies with stringent safety and performance standards
Compact size facilitates space-saving installations
Related links
- Eaton EML Terminal Block for use with S801+ Frame Sizes T And U
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
- Eaton S811+ Series Communication Module for Use with S811+ Soft Starters, S801+
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size N, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size R, S811
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS5)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS4)
- Eaton Series DG1 Series Mounting Kit for Use with DG1 (frame size FS2)
