Eaton EML Terminal Block for use with S801+, S811, Frame Sizes T And U
- RS Stock No.:
- 241-525
- Mfr. Part No.:
- 127663 EML24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,521.03
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,521.03 |
*price indicative
- RS Stock No.:
- 241-525
- Mfr. Part No.:
- 127663 EML24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| For Use With | S801+, S811, Frame Sizes T And U | |
| Standards/Approvals | UL E202571, CSA LR 353 CSA, UL508, UL CSA-C22.2 No. 65, UL NMFT, CSA Class No.:6223-02 | |
| Series | EML | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
For Use With S801+, S811, Frame Sizes T And U | ||
Standards/Approvals UL E202571, CSA LR 353 CSA, UL508, UL CSA-C22.2 No. 65, UL NMFT, CSA Class No.:6223-02 | ||
Series EML | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton terminal block is expertly designed for use with the S801+ and S811+ series, proving an essential accessory for reliable electrical connections. With a robust construction that accommodates both 4/0-500 MCM and 120-240 mm² conductors, this product ensures optimal performance in demanding applications. It's tailored for frame sizes T and U, and offers a streamlined solution to enhance your electrical configurations. The terminal block is compliant with international standards, signifying its high quality and reliability. As a part of the S811 accessory range, its meticulous engineering and superior materials guarantee long-lasting durability and superior safety in operation, making it a vital component for any professional installer looking to optimise electrical system functions.
Designed specifically for use with S801+ and S811+ series devices
Accommodates two conductor sizes simultaneously for versatile compatibility
Sturdy construction provides reliable electrical performance under various conditions
Meets comprehensive international safety and quality standards
Compact dimensions facilitate easy installation in tight spaces
Optimised for use in industrial applications demanding high durability and reliability
Supports effective electrical connections, reducing installation time and effort
Backed by a trusted heritage in electrical components and accessories
Related links
- Eaton Terminal Cover S811 Series Terminal Cover for Use with S811, Frame Sizes T And U
- Eaton EML Terminal Block for use with Frame Size V S801+
- Eaton S811+ Series Communication Module for Use with S811+ Soft Starters, S801+
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size N, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size R, S811
- Eaton Terminal Cover S811 Series Terminal Cover for Use with Frame Size V, S811
- Phoenix Contact Thermomark Roll 2.0
- D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10GBASE-T and 2 x SFP+ ports Multi-Gigabit Smart Managed Switch
