Eaton Eaton Moeller Contact
- RS Stock No.:
- 232-032
- Mfr. Part No.:
- 109400 DILM12-XPBC
- Manufacturer:
- Eaton
Subtotal (1 pack of 4 units)*
MYR230.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR230.90 | MYR57.725 |
*price indicative
- RS Stock No.:
- 232-032
- Mfr. Part No.:
- 109400 DILM12-XPBC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Contact Set | |
| Product Type | Contact | |
| Standards/Approvals | No | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Contact Set | ||
Product Type Contact | ||
Standards/Approvals No | ||
Series Eaton Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton advanced product from Eaton is designed to meet the needs of modern electrical control systems with its exceptional performance and reliability. It embodies the latest in electromechanical technology, seamlessly integrating into a variety of applications. The Eaton Moeller series DILM printed board contact is expertly crafted for use in DILM7 to DILM12 series, ensuring compatibility and efficient operation. This device not only excels in functionality but also adheres to stringent compliance standards, making it suitable for diverse environments. With a robust construction and thoughtful engineering, this product delivers unparalleled durability and thermal stability, thus ensuring that it can withstand the rigours of industrial applications. Additionally, it showcases remarkable resistance to corrosion and UV radiation, contributing to its long service life in challenging conditions.
Designed for seamless integration with DILM7-DILM12 series products
Features exceptional thermal stability and durability for demanding applications
Provides resistance against corrosion and UV radiation for enhanced longevity
Designed to simplify installation and maintenance, saving time and effort
Adheres to compliance standards, ensuring safety and reliability
Supports reliable electrical connections, improving system performance
Related links
- Eaton Eaton Moeller Contact Module
- Eaton Eaton Moeller Contact Module for use with DILM40-M65 and PKZM4
- Eaton Eaton Moeller
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 500 V
- Eaton Eaton Moeller xPole Eaton Moeller 3 Phase Busbar 0 mm Pitch
- Eaton Eaton Moeller Contactor Element
- Eaton Eaton Moeller Key Switch Head
