Legrand 9 Plastic Consumer Unit, 32A, NFC, IEC IP55, IP44, IP66 HYPRA

Subtotal (1 unit)*

MYR5,207.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,207.41

*price indicative

RS Stock No.:
665-4593
Mfr. Part No.:
0 598 48
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Consumer Unit

Series

HYPRA

Range

HYPRA

Number of Ways

9

Current Rating

32A

Colour

RAL 7022

Housing Material

Plastic

Standards/Approvals

NFC, IEC

IP Rating

IP55, IP44, IP66

Length

740mm

Depth

181mm

Width

320mm

RoHS Status: Exempt

Hypra Pre-Drilled Enclosure


Electrical enclosures designed to house Hypra panel bases.

With supports for modular equipment.

Protection index: IP44 → IP66 / 67-5 depending on the bases fitted.

Standards

NF EN 60262-2 and IEC 60695-2-10

Supplied with

DIN rail and clear plastic lid, screws and nuts for fixing bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy