Contactum 10 Steel Consumer Unit, 100A, BS EN 61439-3 Defender

Subtotal (1 unit)*

MYR1,838.54

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,838.54

*price indicative

RS Stock No.:
184-9148
Mfr. Part No.:
DDS10188SPMS-P01
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Consumer Unit

Series

Defender

Number of Ways

10

Current Rating

100A

Voltage

250V

Colour

White

Housing Material

Steel

Standards/Approvals

BS EN 61439-3

RoHS Status: Exempt

The Contactum steel consumer unit has 10 way and material used is steel.

Ambient operating temperature: -5 to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy