Contactum 12 Steel Consumer Unit, 100A, BS EN 61439-3 Defender
- RS Stock No.:
- 184-9126
- Mfr. Part No.:
- DDS12188MS
- Manufacturer:
- Contactum
Subtotal (1 unit)*
MYR1,064.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,064.62 |
*price indicative
- RS Stock No.:
- 184-9126
- Mfr. Part No.:
- DDS12188MS
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Consumer Unit | |
| Series | Defender | |
| Number of Ways | 12 | |
| Voltage | 220V, 250V | |
| Current Rating | 100A | |
| Colour | White | |
| Housing Material | Steel | |
| Standards/Approvals | BS EN 61439-3 | |
| Width | 130mm | |
| Depth | 260mm | |
| Length | 402mm | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Consumer Unit | ||
Series Defender | ||
Number of Ways 12 | ||
Voltage 220V, 250V | ||
Current Rating 100A | ||
Colour White | ||
Housing Material Steel | ||
Standards/Approvals BS EN 61439-3 | ||
Width 130mm | ||
Depth 260mm | ||
Length 402mm | ||
RoHS Status: Exempt
The Contactum steel consumer unit has 12 way and material used is steel.
Ambient operating temperature: -5 to 40°C
Related links
- Contactum 12 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 14 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 10 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 6 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 8 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 16 Steel Consumer Unit BS EN 61439-3 Defender
- Contactum 18 Steel Consumer Unit BS EN 61439-3 Defender
