Contactum 10 Steel Consumer Unit, 100A, BS EN 61439-3 Defender

Subtotal (1 unit)*

MYR1,026.95

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,026.95

*price indicative

RS Stock No.:
184-9124
Mfr. Part No.:
DDS10188MS
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Product Type

Consumer Unit

Series

Defender

Number of Ways

10

Voltage

220V, 250V

Current Rating

100A

Colour

White

Housing Material

Steel

Standards/Approvals

BS EN 61439-3

Depth

260mm

Length

366mm

Width

130mm

RoHS Status: Exempt

The Contactum steel consumer unit has 10 way and material used is steel.

Ambient operating temperature: -5 to 40°C

Related links