SEMITEC S-103T 50 mA Constant Current Diode 2-Pin SMD 50V
- RS Stock No.:
- 693-4031
- Mfr. Part No.:
- S-103T
- Manufacturer:
- SEMITEC
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR37.54
FREE delivery for orders over RM 150.00
In Stock
- 230 unit(s) ready to ship from another location
- Plus 1,330 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR3.754 | MYR37.54 | - |
| 20 - 40 | MYR3.658 | MYR36.58 | 2% |
| 50 - 90 | MYR3.525 | MYR35.25 | 6% |
| 100 - 190 | MYR3.402 | MYR34.02 | 9% |
| 200 + | MYR3.294 | MYR32.94 | 12% |
*price indicative
- RS Stock No.:
- 693-4031
- Mfr. Part No.:
- S-103T
- Manufacturer:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Product Type | Constant Current Diode | |
| Sub Type | Current Regulator | |
| Mount Type | Surface | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 50V | |
| Sensing Method | Current | |
| Height | 700μm | |
| Length | 2.6mm | |
| Series | S | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Product Type Constant Current Diode | ||
Sub Type Current Regulator | ||
Mount Type Surface | ||
Package Type SMD | ||
Pin Count 2 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 50V | ||
Sensing Method Current | ||
Height 700μm | ||
Length 2.6mm | ||
Series S | ||
Standards/Approvals No | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Related links
- SEMITEC S-153T 50 mA Constant Current Diode 2-Pin SMD 50V
- SEMITEC S-562T 50 mA Constant Current Diode 2-Pin SMD 100V
- SEMITEC S-183T 50 mA Constant Current Diode 2-Pin SMD 40V
- SEMITEC E-103 50 mA Constant Current Diode 2-Pin DIP 30V
- SEMITEC E-272 50 mA Constant Current Diode 2-Pin DIP 100V
- SEMITEC E-202 50 mA Constant Current Diode 2-Pin DIP 100V
- SEMITEC E-102 50 mA Constant Current Diode 2-Pin DIP 100V
- SEMITEC E-822 50 mA Constant Current Diode 2-Pin DIP 30V
