SEMITEC E-562 50 mA Constant Current Diode 2-Pin DIP 100V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR26.70

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
  • Plus 95 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45MYR5.34MYR26.70-
50 - 245MYR5.234MYR26.171%
250 - 495MYR5.13MYR25.653%
500 - 995MYR5.028MYR25.145%
1000 +MYR4.93MYR24.657%

*price indicative

RS Stock No.:
253-825
Mfr. Part No.:
E-562
Manufacturer:
SEMITEC
Find similar products by selecting one or more attributes.
Select all

Brand

SEMITEC

Product Type

Constant Current Diode

Sub Type

Current Regulator

Mount Type

Through Hole

Package Type

DIP

Pin Count

2

Minimum Supply Voltage

1V

Maximum Supply Voltage

100V

Sensing Method

Current

Series

E

Standards/Approvals

No

Length

3.9mm

Height

1.8mm

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-30°C

Automotive Standard

No

Supply Current

50mA

RoHS Status: Exempt

COO (Country of Origin):
JP

Constant Current Diodes E Series, Ishizuka Denshi


Current Regulating Diodes (CRD), ATC Semitec


Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.

Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy