Bosch Rexroth, Connecting Component, Groove Size 8 mm
- RS Stock No.:
- 279-7681
- Mfr. Part No.:
- 3842554708
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
MYR752.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | MYR37.626 | MYR752.52 |
*price indicative
- RS Stock No.:
- 279-7681
- Mfr. Part No.:
- 3842554708
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Material | Polyamide | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 60mm | |
| Standards/Approvals | RoHS | |
| Series | 384255 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Material Polyamide | ||
Structural Element Type Connector Bracket & Joint | ||
Length 60mm | ||
Standards/Approvals RoHS | ||
Series 384255 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth frame profile is for inexpensive construction of trays and material shelves. Surface elements are mounted under tension so that they do not rattle.
Corner piece for frame profile 22.5 x 30
For the right-angled connection of two 22.5 x 30 frame profiles
Related links
- Bosch Rexroth Groove Size 8 mm
- Bosch Rexroth Sliding Block Groove Size 8 mm
- Bosch Rexroth M6 Inner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Parallel Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M8 Miter Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth Corner Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
