Bosch Rexroth Guy Wire, Connecting Component

Subtotal (1 pack of 2 units)*

MYR851.82

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 +MYR425.91MYR851.82

*price indicative

RS Stock No.:
267-3123
Mfr. Part No.:
3842562083
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Guy Wire

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth tension wire is reinforcement option for Eco Shape frames/ structures/ applications. The reduction of elastic and plastic deformation through cross-bracing.

Relief of Eco Shape connectors

Maximum tensioning force 500 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy