RS PRO M8 T-Slot Nut, Nut, Groove Size 13.5 mm
- RS Stock No.:
- 765-427
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR76.28
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR76.28 | MYR7.628 |
*price indicative
- RS Stock No.:
- 765-427
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nut | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 13.5 mm | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Nut | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nut | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 13.5 mm | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Nut | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS PRO T-Slot Nut is a self-aligning roll-in component designed for efficient assembly, featuring a coloured spring-loaded ball that signifies thread size to prevent mix-ups during installation.
Fast Visual recognition with a coloured ball indicating thread size
Available in five distinctive colours to minimise assembly errors
Constructed from Durable steel with a plastic POM spring ball
Dimensions of 22mm length, 13.5mm width, and 7.2mm height

