PMA Conduit, 48 mm Nominal Diameter, Polyurethane, Black
- RS Stock No.:
- 289-1323
- Mfr. Part No.:
- PUET-48B.21
- Manufacturer:
- PMA
Subtotal (1 reel of 21 metres)*
MYR3,888.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,888.46 | MYR185.165 |
*price indicative
- RS Stock No.:
- 289-1323
- Mfr. Part No.:
- PUET-48B.21
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 48mm | |
| Material | Polyurethane | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 48mm | ||
Material Polyurethane | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The PMA medium wall black polyurethane conduit is highly flexible.
It has applications in robotic
Length 21 m
