PMA Conduit, 22 mm Nominal Diameter, Polypropylene, Black
- RS Stock No.:
- 289-1321
- Mfr. Part No.:
- PPCOF-23B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR1,905.74
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,905.74 | MYR38.115 |
*price indicative
- RS Stock No.:
- 289-1321
- Mfr. Part No.:
- PPCOF-23B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 22mm | |
| Material | Polypropylene | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 22mm | ||
Material Polypropylene | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The PMA flexible, divisible conduit is made from polypropylene.
It has applications in machine
Length 50 m
