PMA Conduit, 12 mm Nominal Diameter, Nylon, Nylon, Black 50 m
- RS Stock No.:
- 289-1313
- Distrelec Article No.:
- 304-28-119
- Mfr. Part No.:
- PIST-12B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR1,233.17
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,233.17 | MYR24.663 |
*price indicative
- RS Stock No.:
- 289-1313
- Distrelec Article No.:
- 304-28-119
- Mfr. Part No.:
- PIST-12B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 12mm | |
| Material | Nylon | |
| Coating Material | Nylon | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Standards/Approvals | ETIM 8, UNSPSC, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 12mm | ||
Material Nylon | ||
Coating Material Nylon | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Standards/Approvals ETIM 8, UNSPSC, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The PMA highly flexible black conduit is suitable for medium or severe service in polyamide.
It has application in machines
Length 50 m
