HellermannTyton HelaGuard HG-SW11 Conduit, 11 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m

Subtotal (1 reel of 50 metres)*

MYR2,072.84

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR2,072.84MYR41.457

*price indicative

RS Stock No.:
289-0983
Distrelec Article No.:
304-41-602
Mfr. Part No.:
166-11800 HG-DC11-PA6-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Nominal Diameter

11mm

Material

Polyamide 6

Coating Material

Polyamide 6

Product Type

Conduit

Series

HelaGuard HG-SW11

Colour

Black

Length

50m

IP Rating

IP40

Resistance Features

Abrasion Resistant, Oil Resistant, Solvent Resistant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Minimum Bend Radius

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton double slit corrugated conduit for retrofitting is used in control panels, machine building, plant construction.

Abrasion resistant

Free of halogen, sulphur and phosphorus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy