PMA Conduit, 17 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS Stock No.:
- 287-9449
- Mfr. Part No.:
- PCLG-17B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR1,616.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,616.74 | MYR32.335 |
*price indicative
- RS Stock No.:
- 287-9449
- Mfr. Part No.:
- PCLG-17B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 17mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Standards/Approvals | UNSPSC, CE, ETIM 8 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 17mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Standards/Approvals UNSPSC, CE, ETIM 8 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
ABB Conduit, 17mm Nominal Diameter, 50m Length - PCLG-17B.50
This conduit is a highly flexible cable protection tubing manufactured from polyamide 6 for routing and protecting wiring in industrial installations. Designed as a medium-wall, black corrugated hose supplied on a 50m roll, it is suited to installation environments in automation, electronics, electrical and mechanical sectors where flexible, Durable cable raceway is required.
Features & Benefits
• 17mm nominal diameter provides Compact cable routing capacity
• Polyamide 6 construction resists mechanical abrasion
• Medium wall thickness offers balanced flexibility and protection
• Black finish reduces light exposure and improves concealment
• Supplied as a 50m continuous roll for uninterrupted runs
• Polyamide 6 construction resists mechanical abrasion
• Medium wall thickness offers balanced flexibility and protection
• Black finish reduces light exposure and improves concealment
• Supplied as a 50m continuous roll for uninterrupted runs
**Applications**
• Suitable for machine tool cable routing in production cells
• Ideal for protective routing of wiring in control panels
• Used for cable management in automated assembly lines
• Can be used for retrofit wiring in service and maintenance tasks
• Ideal for protective routing of wiring in control panels
• Used for cable management in automated assembly lines
• Can be used for retrofit wiring in service and maintenance tasks
What material properties affect chemical and wear resistance?
The nylon-based polyamide 6 formulation gives the tubing notable resistance to oils and common workshop contaminants while maintaining wear resistance under repeated flexing.
How is the product packaged for large installations?
It is provided as a single continuous 50m roll to facilitate long, uninterrupted lengths without additional joints.
What classification and documentation accompany the component?
Technical documentation includes a product information sheet and a declaration of conformity
classification codes align with corrugated plastic hose standards and ETIM.
How does the conduit perform in routing small bundles?
The 17mm nominal bore is sized to accommodate Compact cable bundles and metric conduits typical in control and signal wiring applications.
