Alpha Wire FIT Wire Management Cable Conduit, 8.26 mm Nominal Diameter, Polyvinyl Chloride, Black, Clear
- RS Stock No.:
- 277-8318
- Distrelec Article No.:
- 304-41-368
- Mfr. Part No.:
- P1050 CL003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
MYR465.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR465.00 | MYR6.118 |
*price indicative
- RS Stock No.:
- 277-8318
- Distrelec Article No.:
- 304-41-368
- Mfr. Part No.:
- P1050 CL003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Nominal Diameter | 8.26mm | |
| Material | Polyvinyl Chloride | |
| Product Type | Cable Conduit | |
| Series | FIT Wire Management | |
| Colour | Black, Clear | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Nominal Diameter 8.26mm | ||
Material Polyvinyl Chloride | ||
Product Type Cable Conduit | ||
Series FIT Wire Management | ||
Colour Black, Clear | ||
RoHS Status: Exempt
The Alpha Wire non shrinkable tube is offering protection from flammability, high heat, abrasion and chemicals. It is available in various sizes.
RoHS and REACH compliant
Temperature range -20 to 105°C
Related links
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Clear
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Black
- Alpha Wire Polyvinyl Chloride Black 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Flexicon Polyvinyl Chloride, Black
